DS32KHZSN#-W is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 222
Unit Price: $14.47000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3,337
Unit Price: $12.18000
Datasheet
32.768 kHz TCXO CMOS Oscillator 5V 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS32KHZSN#-W

DigiKey Part Number
DS32KHZSN#-W-ND
Manufacturer
Manufacturer Product Number
DS32KHZSN#-W
Description
XTAL OSC TCXO 32.7680KHZ CMOS
Customer Reference
Detailed Description
32.768 kHz TCXO CMOS Oscillator 5V 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±7.5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Current - Supply (Max)
220µA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
16-SOIC (0.295", 7.50mm Width)
Type
Size / Dimension
0.412" L x 0.300" W (10.46mm x 7.62mm)
Frequency
Height - Seated (Max)
0.105" (2.67mm)
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS32KHZSN#Analog Devices Inc./Maxim Integrated222DS32KHZSN#-ND$14.47000Parametric Equivalent
DS32KHZSN#T&RAnalog Devices Inc./Maxim Integrated3,337DS32KHZSN#CT-ND$12.18000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes