
DS32KHZSN/T&R | |
|---|---|
DigiKey Part Number | DS32KHZSN/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS32KHZSN/T&R |
Description | XTAL OSC TCXO 32.7680KHZ CMOS |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 4.5V ~ 5.5V 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS32KHZSN/T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 4.5V ~ 5.5V | |
Frequency Stability | ±7.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 220µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Size / Dimension | 0.412" L x 0.300" W (10.46mm x 7.62mm) | |
Height - Seated (Max) | 0.105" (2.67mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |

