Battery Battery Monitor IC Lithium Ion 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2761BE+T&R

DigiKey Part Number
DS2761BE+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2761BE+T&R
Description
IC BATT MONITOR LI-ION 16TSSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
1-Wire
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types