Similar

DS2433S+ | |
|---|---|
DigiKey Part Number | DS2433S+-ND |
Manufacturer | |
Manufacturer Product Number | DS2433S+ |
Description | IC EEPROM 4KBIT 1-WIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit 1-Wire® 2 µs 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2433S+ Models |
Category | Memory Organization 256 x 16 |
Mfr | Memory Interface 1-Wire® |
Packaging Tube | Access Time 2 µs |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology EEPROM | Base Product Number |
Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS24B33S+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS24B33S+T&RCT-ND | $5.49000 | Similar |


