
DS21Q59LN+ | |
|---|---|
DigiKey Part Number | DS21Q59LN+-ND |
Manufacturer | |
Manufacturer Product Number | DS21Q59LN+ |
Description | IC TELECOM INTERFACE 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS21Q59LN+ Models |
Category | Voltage - Supply 3.14V ~ 3.47V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 230mA |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Function Transceiver | Package / Case 100-LQFP |
Interface E1 | Supplier Device Package 100-LQFP (14x14) |
Number of Circuits 4 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $115.19200 | $10,367.28 |

