Telecom IC Bit Error Rate Tester (BERT) 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2172TN+T&R

DigiKey Part Number
DS2172TN+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2172TN+T&R
Description
IC TELECOM INTERFACE 32TQFP
Customer Reference
Detailed Description
Telecom IC Bit Error Rate Tester (BERT) 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Bit Error Rate Tester (BERT)
Interface
-
Number of Circuits
1
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.