
DS2172T | |
|---|---|
DigiKey Part Number | DS2172T-ND |
Manufacturer | |
Manufacturer Product Number | DS2172T |
Description | IC TELECOM INTERFACE 32TQFP |
Customer Reference | |
Detailed Description | Telecom IC Bit Error Rate Tester (BERT) 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS2172T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Bit Error Rate Tester (BERT) | |
Interface | T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |

