
DS2148G+ | |
|---|---|
DigiKey Part Number | DS2148G+-ND |
Manufacturer | |
Manufacturer Product Number | DS2148G+ |
Description | IC TELECOM INTERFACE 49CSBGA |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 49-CSBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS2148G+ Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 95mA |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 49-LFBGA, CSPBGA |
Interface LIU | Supplier Device Package 49-CSBGA (7x7) |
Number of Circuits 1 | Base Product Number |

