Telecom IC Bit Error Rate Tester (BERT) 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS21372T

DigiKey Part Number
DS21372T-ND
Manufacturer
Manufacturer Product Number
DS21372T
Description
IC TELECOM INTERFACE 32TQFP
Customer Reference
Detailed Description
Telecom IC Bit Error Rate Tester (BERT) 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Bit Error Rate Tester (BERT)
Interface
T1
Number of Circuits
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
10mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.