
DS21349Q | |
|---|---|
DigiKey Part Number | DS21349Q-ND |
Manufacturer | |
Manufacturer Product Number | DS21349Q |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 28-PLCC (11.51x11.51) |
EDA/CAD Models | DS21349Q Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 28-PLCC (11.51x11.51) |
Function Line Interface Unit (LIU) | Base Product Number |
Voltage - Supply 3.135V ~ 3.465V |

