Direct

DS1859B-050 | |
|---|---|
DigiKey Part Number | DS1859B-050-ND |
Manufacturer | |
Manufacturer Product Number | DS1859B-050 |
Description | IC DIG POT 50K 16-CSBGA |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-CSBGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS1859B-050 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.85V ~ 5.5V |
Packaging Tray | Features Selectable Address, Temperature Sensor |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 50ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 16-CSBGA (4x4) |
Number of Circuits 2 | Package / Case 16-LBGA, CSPBGA |
Number of Taps 256 | Operating Temperature -40°C ~ 95°C |
Resistance (Ohms) 50k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1859B-050+ | Analog Devices Inc./Maxim Integrated | 199 | DS1859B-050+-ND | $13.54000 | Direct |


