
DS1858E-050 | |
|---|---|
DigiKey Part Number | DS1858E-050-ND |
Manufacturer | |
Manufacturer Product Number | DS1858E-050 |
Description | IC DIG POT 50K 16-TSSOP |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1858E-050 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Features Selectable Address, Temperature Sensor |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 50ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 16-TSSOP |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 95°C |
Resistance (Ohms) 50k | Base Product Number |
Interface I2C |

