Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I2C, Serial Interface 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1844S-050+

DigiKey Part Number
DS1844S-050+-ND
Manufacturer
Manufacturer Product Number
DS1844S-050+
Description
IC DIG POT 50K 20-SOIC
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 4 Circuit 64 Taps I2C, Serial Interface 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1844S-050+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Features
Selectable Address
Part Status
Obsolete
Tolerance
±20%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
750ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
20-SOIC
Number of Circuits
4
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Taps
64
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
50k
Resistance - Wiper (Ohms) (Typ)
250
Interface
I2C, Serial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable