
DS1844S-010+ | |
|---|---|
DigiKey Part Number | DS1844S-010+-ND |
Manufacturer | |
Manufacturer Product Number | DS1844S-010+ |
Description | IC DIG POT 10K 20-SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 4 Circuit 64 Taps I2C, Serial Interface 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1844S-010+ Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Features Selectable Address |
Part Status Obsolete | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 750ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 20-SOIC |
Number of Circuits 4 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Taps 64 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 250 |
Interface I2C, Serial | Base Product Number |

