
DS1833-5 | |
|---|---|
DigiKey Part Number | DS1833-5-ND |
Manufacturer | |
Manufacturer Product Number | DS1833-5 |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1833-5 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Series | Reset Timeout 250ms Minimum |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Type Simple Reset/Power-On Reset | Supplier Device Package TO-92-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.625V |

