
DS1833-10 | |
|---|---|
DigiKey Part Number | DS1833-10-ND |
Manufacturer | |
Manufacturer Product Number | DS1833-10 |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1833-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.375V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |

