Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 28-DIP Module (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1743-100 IND

DigiKey Part Number
DS1743-100IND-ND
Manufacturer
Manufacturer Product Number
DS1743-100 IND
Description
IC RTC CLK/CALENDAR PAR 28EDIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 28-DIP Module (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
DS1743-100 IND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
Analog Devices Inc./Maxim Integrated
Interface
Parallel
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Timekeeping (Max)
3mA @ 5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Through Hole
Features
Leap Year, NVSRAM, Y2K
Package / Case
28-DIP Module (0.600", 15.24mm)
Memory Size
8KB
Supplier Device Package
28-EDIP
Time Format
HH:MM:SS (24 hr)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.