Supervisor Push-Pull, Totem Pole 1 Channel 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1706EUA+T&R

DigiKey Part Number
DS1706EUA+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1706EUA+T&R
Description
IC SUPERVISOR 1 CHANNEL 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
DS1706EUA+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
130ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 12,000
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.14028$27,420.84
Manufacturers Standard Package