
DS1500YEN+ | |
|---|---|
DigiKey Part Number | DS1500YEN+-ND |
Manufacturer | |
Manufacturer Product Number | DS1500YEN+ |
Description | IC RTC CLK/CALENDAR PAR 32TSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 32-LFSOP (0.724", 18.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1500YEN+ Models |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Obsolete | Current - Timekeeping (Max) 5mA @ 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K | Package / Case 32-LFSOP (0.724", 18.40mm Width) |
Memory Size 256B | Supplier Device Package 32-TSOP |
Time Format HH:MM:SS (24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |

