
DS1500WEN | |
|---|---|
DigiKey Part Number | DS1500WEN-ND |
Manufacturer | |
Manufacturer Product Number | DS1500WEN |
Description | IC RTC CLK/CALENDAR PAR 32TSOP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 32-LFSOP (0.724", 18.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1500WEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K | |
Memory Size | 256B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 4mA @ 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFSOP (0.724", 18.40mm Width) | |
Supplier Device Package | 32-TSOP | |
Base Product Number |

