DS14285SN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 54
Unit Price: $14.29000
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS14285SN

DigiKey Part Number
DS14285SN-ND
Manufacturer
Manufacturer Product Number
DS14285SN
Description
IC RTC CLK/CALENDAR PAR 24SOIC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Memory Size
114B
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 3.6V
Current - Timekeeping (Max)
0.5µA @ 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types