Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS14285QN+

DigiKey Part Number
DS14285QN+-ND
Manufacturer
Manufacturer Product Number
DS14285QN+
Description
IC RTC CLK/CALENDAR PAR 28PLCC
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 28-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Voltage - Supply, Battery
2.5V ~ 3.6V
Part Status
Obsolete
Current - Timekeeping (Max)
0.5µA @ 4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Package / Case
28-LCC (J-Lead)
Memory Size
114B
Supplier Device Package
28-PLCC (11.51x11.51)
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.