Similar

DS14285N | |
|---|---|
DigiKey Part Number | DS14285N-ND |
Manufacturer | |
Manufacturer Product Number | DS14285N |
Description | IC RTC CLK/CALENDAR PAR 24DIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 114B Parallel 24-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2.5V ~ 3.6V |
Part Status Obsolete | Current - Timekeeping (Max) 0.5µA @ 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Through Hole |
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output | Package / Case 24-DIP (0.600", 15.24mm) |
Memory Size 114B | Supplier Device Package 24-PDIP |
Time Format HH:MM:SS (12/24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1685EN-5+ | Analog Devices Inc./Maxim Integrated | 19 | DS1685EN-5+-ND | $13.55000 | Similar |


