DS1232LPSN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 41
Unit Price: $9.09000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $9.09000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.31000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.96000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.20000
Datasheet
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1232LPSN

DigiKey Part Number
DS1232LPSN-ND
Manufacturer
Manufacturer Product Number
DS1232LPSN
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1232LPSN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.37V, 4.62V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types