Direct
Parametric Equivalent
Parametric Equivalent

DS1231S-50 | |
|---|---|
DigiKey Part Number | DS1231S-50-ND |
Manufacturer | |
Manufacturer Product Number | DS1231S-50 |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1231S-50 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 150ms Minimum |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 4.37V, 4.62V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1231S-50+ | Analog Devices Inc./Maxim Integrated | 0 | DS1231S-50+-ND | $11.81174 | Direct |
| DS1231S-20+ | Analog Devices Inc./Maxim Integrated | 695 | DS1231S-20+-ND | $17.04000 | Parametric Equivalent |
| DS1231S-35+ | Analog Devices Inc./Maxim Integrated | 0 | DS1231S-35+-ND | $11.81174 | Parametric Equivalent |


