Direct
Parametric Equivalent
Parametric Equivalent

DS1231-50 | |
|---|---|
DigiKey Part Number | DS1231-50-ND |
Manufacturer | |
Manufacturer Product Number | DS1231-50 |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-PDIP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 150ms Minimum |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Simple Reset/Power-On Reset | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.37V, 4.62V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1231-50+ | Analog Devices Inc./Maxim Integrated | 61 | DS1231-50+-ND | $14.30000 | Direct |
| DS1231-20+ | Analog Devices Inc./Maxim Integrated | 43 | DS1231-20+-ND | $14.67000 | Parametric Equivalent |
| DS1231-35+ | Analog Devices Inc./Maxim Integrated | 56 | DS1231-35+-ND | $14.30000 | Parametric Equivalent |


