
DS1135Z-20+ | |
|---|---|
DigiKey Part Number | 505-DS1135Z-20+-ND |
Manufacturer | |
Manufacturer Product Number | DS1135Z-20+ |
Description | IC DELAY LINE 20NS 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 20ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1135Z-20+ Models |
Category | Number of Independent Delays 3 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Multiple, NonProgrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 20ns | Supplier Device Package 8-SOIC |
Available Total Delays 20ns | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.71640 | $871.64 |

