Delay Line IC Multiple, NonProgrammable Tap 6ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1135U-6+T&R

DigiKey Part Number
DS1135U-6+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1135U-6+T&R
Description
IC DELAY LINE 6NS 8-TSSOP
Customer Reference
Detailed Description
Delay Line IC Multiple, NonProgrammable Tap 6ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Multiple, NonProgrammable
Delay to 1st Tap
6ns
Available Total Delays
6ns
Number of Independent Delays
3
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types