
DS1135LU-20+T&R | |
|---|---|
DigiKey Part Number | DS1135LU-20+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1135LU-20+T&R |
Description | IC DELAY LINE 20NS 8-TSSOP |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 20ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Multiple, NonProgrammable | |
Delay to 1st Tap | 20ns | |
Available Total Delays | 20ns | |
Number of Independent Delays | 3 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |

