


AD766JN | |
|---|---|
DigiKey Part Number | AD766JN-ND |
Manufacturer | |
Manufacturer Product Number | AD766JN |
Description | IC DAC 16BIT 16-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD766JN Models |
Category | Data Interface SPI, DSP |
Manufacturer Analog Devices Inc. | Reference Type Internal |
Series | Voltage - Supply, Analog ±4.75V ~ 13.2V |
Packaging Tube | Voltage - Supply, Digital ±4.75V ~ 13.2V |
Part Status Obsolete | Architecture Current Steering |
Number of Bits 16 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Settling Time 1.5µs (Typ) | Supplier Device Package 16-PDIP |
Output Type Voltage - Buffered, Current - Unbuffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD766JNZ | Analog Devices Inc. | 0 | AD766JNZ-ND | $62.07000 | Direct |


