
DS1077Z-203+ | |
|---|---|
DigiKey Part Number | 505-DS1077Z-203+-ND |
Manufacturer | |
Manufacturer Product Number | DS1077Z-203+ |
Description | IC OSC DUAL FX FREQ 133MHZ 8SOIC |
Customer Reference | |
Detailed Description | Oscillator, Fixed Frequency (Dual) IC 133MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1077Z-203+ Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 50 mA |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Oscillator, Fixed Frequency (Dual) | Mounting Type Surface Mount |
Frequency 133MHz | Base Product Number |

