
DS1077U-66+ | |
|---|---|
DigiKey Part Number | DS1077U-66+-ND |
Manufacturer | |
Manufacturer Product Number | DS1077U-66+ |
Description | IC OSC DUL FX FRQ 66.6MHZ 8TSSOP |
Customer Reference | |
Detailed Description | Oscillator, Fixed Frequency (Dual) IC 8.1kHz ~ 66.666MHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1077U-66+ Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 50 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 8-uMAX/uSOP |
Type Oscillator, Fixed Frequency (Dual) | Mounting Type Surface Mount |
Frequency 8.1kHz ~ 66.666MHz | Base Product Number |

