Delay Line IC Nonprogrammable 5 Tap 60ns 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1005S-60

DigiKey Part Number
DS1005S-60-ND
Manufacturer
Manufacturer Product Number
DS1005S-60
Description
IC DELAY LINE 5 TAP 60NS 16-SOIC
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 60ns 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
12ns
Tap Increment
12 ns
Available Total Delays
60ns
Number of Independent Delays
1
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.