
DG418LDJ+ | |
|---|---|
DigiKey Part Number | DG418LDJ+-ND |
Manufacturer | |
Manufacturer Product Number | DG418LDJ+ |
Description | IC SWITCH SPST-NO X 1 35OHM 8DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 35Ohm 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG418LDJ+ Models |
Category | Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
Manufacturer Analog Devices Inc./Maxim Integrated | Switch Time (Ton, Toff) (Max) 175ns, 185ns |
Packaging Tube | Charge Injection 15pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Through Hole |
On-State Resistance (Max) 35Ohm | Package / Case 8-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 8-PDIP |
Voltage - Supply, Single (V+) 9V ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.70330 | $770.33 |

