Similar
Similar
Similar
Similar

DG418CY | |
|---|---|
DigiKey Part Number | DG418CY-ND |
Manufacturer | |
Manufacturer Product Number | DG418CY |
Description | IC SWITCH SPST-NOX1 35OHM 8SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 35Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG418CY Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 3pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm (Max) | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG418CY+ | Analog Devices Inc./Maxim Integrated | 413 | DG418CY+-ND | $10.15000 | Direct |
| DG418BDY-E3 | Vishay Siliconix | 500 | DG418BDY-E3-ND | $2.93000 | Similar |
| DG418BDY-T1-E3 | Vishay Siliconix | 709 | 742-DG418BDY-T1-E3CT-ND | $2.93000 | Similar |
| DG418DY-E3 | Vishay Siliconix | 650 | DG418DY-E3-ND | $2.18000 | Similar |
| DG418DY-T1-E3 | Vishay Siliconix | 2,612 | DG418DY-T1-E3CT-ND | $2.18000 | Similar |



