DG407DJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: $27.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: $25.64000
Datasheet
2 Circuit IC Switch 8:1 100Ohm 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG407DJ

DigiKey Part Number
DG407DJ-ND
Manufacturer
Manufacturer Product Number
DG407DJ
Description
IC MUX DUAL 8:1 100OHM 28DIP
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 100Ohm 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG407DJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 150ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
2pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
8pF, 65pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
500pA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-92dB @ 100kHz
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TA)
On-State Resistance (Max)
100Ohm
Mounting Type
Through Hole
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Package / Case
28-DIP (0.600", 15.24mm)
Voltage - Supply, Single (V+)
5V ~ 30V
Supplier Device Package
28-PDIP
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG407DJ+Analog Devices Inc./Maxim Integrated48DG407DJ+-ND$27.83000Direct
ADG407BNZAnalog Devices Inc.24ADG407BNZ-ND$25.64000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable