DG301ACJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 54
Unit Price: $10.66000
Datasheet
1 Circuit IC Switch 2:1 50Ohm 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG301ACJ

DigiKey Part Number
DG301ACJ-ND
Manufacturer
Manufacturer Product Number
DG301ACJ
Description
IC SWITCH SPDT X 1 50OHM 14DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 50Ohm 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG301ACJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
50Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
300ns, 250ns
-3db Bandwidth
-
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
14pF, 14pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-74dB @ 500kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable