
DG211CJ | |
|---|---|
DigiKey Part Number | DG211CJ-ND |
Manufacturer | |
Manufacturer Product Number | DG211CJ |
Description | IC SWITCH SPST-NCX4 175OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 175Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG211CJ Models |
Category | Switch Time (Ton, Toff) (Max) 1µs, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Obsolete | Crosstalk -90dB @ 100kHz |
Switch Circuit SPST - NC | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 16-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 175Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG211CJ+ | Analog Devices Inc./Maxim Integrated | 256 | DG211CJ+-ND | $14.26000 | Direct |


