
DG202DY+T | |
|---|---|
DigiKey Part Number | DG202DY+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG202DY+T |
Description | IC SW SPST-NOX4 200OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG202DY+T Models |
Category | Charge Injection 20pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Discontinued at DigiKey | Crosstalk -90dB @ 100kHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 200Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
Switch Time (Ton, Toff) (Max) 600ns, 450ns |

