Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG201ADY | |
|---|---|
DigiKey Part Number | DG201ADY-ND |
Manufacturer | |
Manufacturer Product Number | DG201ADY |
Description | IC SW SPST-NCX4 200OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG201ADY Models |
Category | Charge Injection 20pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Obsolete | Crosstalk -90dB @ 100kHz |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 200Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
Switch Time (Ton, Toff) (Max) 600ns, 450ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG201ADY+ | Analog Devices Inc./Maxim Integrated | 0 | DG201ADY+-ND | $9.98000 | Direct |
| ADG201AKRZ | Analog Devices Inc. | 191 | 505-ADG201AKRZ-ND | $8.12000 | Similar |
| ADG201AKRZ-REEL | Analog Devices Inc. | 2,572 | 505-ADG201AKRZ-REELCT-ND | $8.12000 | Similar |
| ADG201AKRZ-REEL7 | Analog Devices Inc. | 229 | ADG201AKRZ-REEL7CT-ND | $8.12000 | Similar |
| ADG201HSKRZ | Analog Devices Inc. | 237 | 505-ADG201HSKRZ-ND | $21.40000 | Similar |






