
DG201ADJ | |
|---|---|
DigiKey Part Number | DG201ADJ-ND |
Manufacturer | |
Manufacturer Product Number | DG201ADJ |
Description | IC SWITCH SPST-NCX4 200OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG201ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 600ns, 450ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

