Similar
Similar
Similar
Similar
Similar

DG201ACJ | |
|---|---|
DigiKey Part Number | DG201ACJ-ND |
Manufacturer | |
Manufacturer Product Number | DG201ACJ |
Description | IC SWITCH SPST-NCX4 200OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 200Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG201ACJ Models |
Category | Charge Injection 20pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Obsolete | Crosstalk -90dB @ 100kHz |
Switch Circuit SPST - NC | Operating Temperature 0°C ~ 70°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 16-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 200Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
Switch Time (Ton, Toff) (Max) 600ns, 450ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG201ACJ+ | Analog Devices Inc./Maxim Integrated | 254 | DG201ACJ+-ND | $13.38000 | Direct |
| ADG201AKNZ | Analog Devices Inc. | 745 | 505-ADG201AKNZ-ND | $8.35000 | Similar |
| ADG201HSJNZ | Analog Devices Inc. | 173 | ADG201HSJNZ-ND | $13.81000 | Similar |
| ADG201HSKNZ | Analog Devices Inc. | 0 | ADG201HSKNZ-ND | $22.71000 | Similar |
| ADG441BNZ | Analog Devices Inc. | 669 | ADG441BNZ-ND | $4.52000 | Similar |





