4/4 Transceiver Full IEEE 802.3 32-QFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78Q2123R/F

DigiKey Part Number
78Q2123R/FTR-ND - Tape & Reel (TR)
78Q2123R/FCT-ND - Cut Tape (CT)
78Q2123R/FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78Q2123R/F
Description
IC TRANSCEIVER FULL 4/4 32QFNEP
Customer Reference
Detailed Description
4/4 Transceiver Full IEEE 802.3 32-QFN-EP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
78Q2123R/F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Transceiver
Protocol
IEEE 802.3
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
125 mV
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN-EP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,739
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.95700$29.57
25$2.71680$67.92
100$2.45250$245.25
250$2.32648$581.62
500$2.31030$1,155.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.12200$5,305.00
Manufacturers Standard Package