
CF320018-24 | |
|---|---|
DigiKey Part Number | 4889-CF320018-24-ND |
Manufacturer | |
Manufacturer Product Number | CF320018-24 |
Description | 24 inch Carbon Fiber Brush with |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amstat Industries, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Brush | |
For Use With/Related Products | - | |
Specifications | Carbon Fiber, 24" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.00000 | $203.00 |
| 5 | $200.00000 | $1,000.00 |
| 10 | $190.00000 | $1,900.00 |

