
AM10201-boxed | |
|---|---|
DigiKey Part Number | 4889-AM10201-boxed-ND |
Manufacturer | |
Manufacturer Product Number | AM10201-boxed |
Description | Copper mesh (copper gauze) clean |
Customer Reference | |
Detailed Description | RF EMI Shielding Mesh - Copper Mesh 5.000" (127.00mm) X 100.000' (30.48m) X |
Datasheet | Datasheet |
Category | Shape Roll |
Manufacturer Amstat Industries, Inc. | Length 100.000' (30.48m) |
Packaging Bulk | Width 5.000" (127.00mm) |
Part Status Active | Material Copper Mesh |
Type Shielding Mesh |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.00000 | $61.00 |
| 10 | $58.00000 | $580.00 |




