
2003 | |
|---|---|
DigiKey Part Number | 4889-2003-ND |
Manufacturer | |
Manufacturer Product Number | 2003 |
Description | General Purpose Anti-Static Solu |
Customer Reference | |
Detailed Description | Liquid, Antistatic Multiple Surfaces 1 Quart |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amstat Industries, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cleaner, Treatment Type | Liquid, Antistatic | |
Usage | Multiple Surfaces | |
Specifications | Anti-Static, Biodegradable | |
Quantity | 1 Quart | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 40°F ~ 90°F (4°C ~ 32°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.00000 | $16.00 |
| 10 | $15.00000 | $150.00 |

