CCS811-LG_EK_ST is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ScioSense
In Stock: 0
Unit Price: $62.41000
Datasheet
CCS811 - Indoor Air Quality (IAQ) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS811-LG_EK_ST

DigiKey Part Number
CCS811-LG_EK_ST-ND
Manufacturer
Manufacturer Product Number
CCS811-LG_EK_ST
Description
EVAL KIT FOR CCS811 DIGITAL VOC
Customer Reference
Detailed Description
CCS811 - Indoor Air Quality (IAQ) Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Box
Part Status
Obsolete
Sensor Type
Indoor Air Quality (IAQ)
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
1.8V ~ 3.3V
Embedded
-
Contents
Board(s), Cable(s)
Utilized IC / Part
CCS811
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes