
SFH 4655-UV | |
|---|---|
DigiKey Part Number | 475-SFH4655-UVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4655-UV |
Description | MIDLED |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 40mW/sr @ 100mA 30° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4655-UV Models |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.5V |
Series | Viewing Angle 30° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Last Time Buy | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 40mW/sr @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH 4350 | ams-OSRAM USA INC. | 1,879 | 475-SFH4350-ND | $0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.52605 | $1,052.10 |
| 4,000 | $0.50343 | $2,013.72 |


