
SFH 4055 | |
|---|---|
DigiKey Part Number | 475-SFH4055TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4055 |
Description | EMITTER IR |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 70mA 7mW/sr @ 70mA 140° 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4055 Models |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.6V |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) | Orientation Side View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 70mA | Package / Case 0402 (1005 Metric) |
Radiant Intensity (Ie) Min @ If 7mW/sr @ 70mA |

