Similar

LY CN5M-FBGA-5-3B4B-140-R33-Z-HAN | |
|---|---|
DigiKey Part Number | 475-LYCN5M-FBGA-5-3B4B-140-R33-Z-HANTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LY CN5M-FBGA-5-3B4B-140-R33-Z-HAN |
Description | LED OSLON SX YELLOW 591NM 1212 |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SX Yellow 591nm 1212 (3030 Metric) |
Category | Current - Max 200mA |
Mfr | Luminous Flux @ Current/Temperature 18lm (14lm ~ 22lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 60° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
Wavelength 591nm | Supplier Device Package 1212 |
Current - Test 140mA | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 2.275V | Height - Seated (Max) 0.100" (2.55mm) |
Lumens/Watt @ Current - Test 57 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY CN5M-FAGB-36-3B5A-140-R18 | ams-OSRAM USA INC. | 1,290 | 475-LYCN5M-FAGB-36-3B5A-140-R18CT-ND | $1.01000 | Similar |


